TE Connectivity CGS RL73 0.33 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 7-1622825-1
- RS Stock No.:
- 677-479
- Mfr. Part No.:
- 7-1622825-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$920.00
(exc. GST)
$1,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.184 | $920.00 |
*price indicative
- RS Stock No.:
- 677-479
- Mfr. Part No.:
- 7-1622825-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 0.33Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Taped and Reeled | |
| Tolerance | 5 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Pin Count | 2 | |
| Series | CGS RL73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 0.33Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Taped and Reeled | ||
Tolerance 5 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Pin Count 2 | ||
Series CGS RL73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.55mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thick Film Current Sensing Resistor designed for precision low-resistance applications in power management and control systems. It features a Compact 1206 surface-mount package and offers stable performance under thermal and electrical stress. Its low profile and solderable terminations make it Ideal for automated assembly in high-density circuits.
Thick film construction optimized for current sensing
±200 ppm/°C temperature coefficient for consistent performance
0.25 W power rating in a Compact 1206 footprint
Related links
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 3 W - 7-1879021-1
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879263-4
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 2 W - 6-1676966-1
