TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7

Subtotal (1 reel of 500 units)*

$1,062.00

(exc. GST)

$1,168.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.124$1,062.00

*price indicative

RS Stock No.:
505-822
Mfr. Part No.:
5-1879234-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Metal Film

Package/Case

0603

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

5W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

CGS SM

Width

7.3mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Height

6.8mm

Length

13.5mm

COO (Country of Origin):
TW
The TE Connectivity Surface mount power resistor, designed to deliver reliable performance in demanding electronic applications. This metal film component embodies precision with a power rating of 5 watts and a resistance value of 110K ohms, ensuring stability across a range of conditions. The resistor’s compact design, with a height of just 6.8 mm, makes it perfect for space-constrained environments. Enhanced with a temperature coefficient of ±100 ppm/°C, it offers excellent temperature stability, minimising drift during operation. Ideal for a variety of passive electronic applications, this product combines exceptional quality with cutting-edge manufacturing techniques for unparalleled durability and reliability.

Advanced metal film construction for improved accuracy

Designed for surface mount technology, enhancing placement efficiency

Solder termination simplifies integration into circuit boards

Complies with stringent EU RoHS and REACH regulations

Low halogen content contributes to environmentally friendly practices

Taped and reeled packaging facilitates automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy