TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- RS Stock No.:
- 677-360
- Mfr. Part No.:
- 6-1676966-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,416.00
(exc. GST)
$1,558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.708 | $1,416.00 |
*price indicative
- RS Stock No.:
- 677-360
- Mfr. Part No.:
- 6-1676966-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 33Ω | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Package/Case | SMD | |
| Tolerance | 5 % | |
| Packaging | Taped and Reeled | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Series | CGS SM | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 3.55mm | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Standards/Approvals | UL 94V-0 | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 33Ω | ||
Resistor Type Power | ||
Technology Wirewound | ||
Package/Case SMD | ||
Tolerance 5 % | ||
Packaging Taped and Reeled | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Series CGS SM | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Height 3.55mm | ||
Termination Style Solder | ||
Length 6.7mm | ||
Standards/Approvals UL 94V-0 | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Wire Wound Power Resistor is a compact, high-performance component designed for power electronics and industrial applications.
Wire wound construction for enhanced thermal stability and Pulse handling
2 W power rating with ±200 ppm/°C temperature coefficient
Compact dimensions with 3.55 mm height and 6.7 mm length
Related links
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 3 W - 7-1879021-1
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 5 W - 8-1879234-3
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 24 Ω Wirewound 5 % Surface 5 W - 5-1879233-8
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface Mount 3 W - 9-1879022-0
- TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 2-2176071-2
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 2-2176071-1
