TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-3
- RS Stock No.:
- 786-570
- Mfr. Part No.:
- 1-2176349-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,156.00
(exc. GST)
$1,272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.289 | $1,156.00 |
*price indicative
- RS Stock No.:
- 786-570
- Mfr. Part No.:
- 1-2176349-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CRGCQ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is designed for use in High volume automatic insertion processes. Ideal for automotive applications, it is AEC-Q200 qualified and available in multiple package sizes.
Small size and light weight enhance space efficiency in circuit designs
AEC-Q200 qualification ensures reliability in automotive environments
Supports both wave and reflow soldering techniques for versatile integration
Available in seven package sizes to suit various applications
Comes supplied on tape for efficient automated assembly
- RS Stock No. 0786576
- Mfr. Part No. 1-2176349-5
Each (On a Reel of 4000)
$0.292
- RS Stock No. 0797494
- Mfr. Part No. 5-2176339-7
Each (On a Reel of 60000)
$0.009
- RS Stock No. 0787403
- Mfr. Part No. 2176347-1
Each (In a Bag of 4000)
$0.19
- RS Stock No. 0786567
- Mfr. Part No. 1-2176339-3
Each (On a Reel of 60000)
$0.011
Related links
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-7
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-5
- TE Connectivity CRGCQ 27 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 2176349-6
- TE Connectivity CRGCQ 39 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 2176349-8
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176350-0
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface Mount 1 W - 5-2176339-7
- TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface Mount 0.1 W - 1-2176339-3
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 2-2176350-0










