TE Connectivity RN73 Series 5.49 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.06 W - RN73C1J5R49BTD
- RS Stock No.:
- 686-237
- Mfr. Part No.:
- RN73C1J5R49BTD
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,685.00
(exc. GST)
$4,055.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.737 | $3,685.00 |
*price indicative
- RS Stock No.:
- 686-237
- Mfr. Part No.:
- RN73C1J5R49BTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.49Ω | |
| Product Type | Precision Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Packaging | 5000 Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RN73 Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.49Ω | ||
Product Type Precision Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Packaging 5000 Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RN73 Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Width 800μm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity RN73 series Resistor is a high-stability precision chip resistor range, designed to offer various power dissipation options based on chip size. With a temperature coefficient of resistance (TCR) as low as 5 ppm/°C and resistance tolerances as tight as 0.01%, these resistors ensure exceptional accuracy and reliability. Produced with three sputtered layers for optimum performance, the RN73 series is available in values aligned with the E96 and E24 grids. Its precise and uniform physical dimensions make it Ideal for automated placement in high-precision applications.
Thin film
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity RN73 Series 4.42 kΩ, 0402 Thin Film Precision Resistor 0.10% Surface Mount 0.063 W - RN73C1E4K42BTDF
- TE Connectivity RN73 Series 78.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A78K7BTDF
- TE Connectivity RN73 Series 13.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A13K7BTDF
- TE Connectivity RN73 Series 1 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A1K0BTDF
- TE Connectivity RN73 Series 6.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A26K7BTG
- TE Connectivity Holsworthy RN73 22.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-6
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 8-1879132-5
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-1
