TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1614349-1
- RS Stock No.:
- 787-887
- Mfr. Part No.:
- 1614349-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$4,060.00
(exc. GST)
$4,465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.812 | $4,060.00 |
*price indicative
- RS Stock No.:
- 787-887
- Mfr. Part No.:
- 1614349-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 10kΩ | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance 0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.55mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thick film chip resistor offers a Compact solution for various electronic applications, specifically designed to withstand high performance and reliability standards within automotive environments.
AEC-Q200 qualified for reliable automotive applications
Built with high purity alumina substrate for enhanced durability
Supplied on tape and reel for convenient automatic insertion
Related links
- TE Connectivity RN73 28 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 2176263-7
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1879133-4
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1-2176263-9
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879132-5
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879126-7
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1676970-7
