TE Connectivity SMA-A 15 kΩ, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2-2176316-7
- RS Stock No.:
- 787-818
- Mfr. Part No.:
- 2-2176316-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,750.00
(exc. GST)
$4,124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.875 | $3,750.00 |
*price indicative
- RS Stock No.:
- 787-818
- Mfr. Part No.:
- 2-2176316-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0207 | |
| Packaging | Embossed Plastic Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 300V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.2mm | |
| Height | 1.3mm | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Resistor Type General Purpose | ||
Package/Case 0207 | ||
Packaging Embossed Plastic Tape | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 300V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS Compliant | ||
Width 2.2mm | ||
Height 1.3mm | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional stability and reliability for automotive and industrial applications.,
Thin film technology ensures excellent overall stability
Tight tolerance available down to ±0.1% for precise applications
Lead-free and RoHS compliant for environmentally conscious designs
Moisture sensitivity level MSL1 suitable for various environments
Related links
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 1-2176316-1
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2176316-9
- TE Connectivity SMA-A 270 Ω, 0207 Thin Film Precision Resistor 1 % Surface Mount 1 W - 2176316-6
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 2-2176314-6
- TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1-2176238-1
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-3
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.125 W - 7-1879278-6
