TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 1-2176316-1
- RS Stock No.:
- 786-160
- Mfr. Part No.:
- 1-2176316-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$4,336.00
(exc. GST)
$4,770.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.168 | $4,336.00 |
*price indicative
- RS Stock No.:
- 786-160
- Mfr. Part No.:
- 1-2176316-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Embossed Plastic Tape | |
| Voltage | 300V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Height | 1.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type General Purpose | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Embossed Plastic Tape | ||
Voltage 300V | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Height 1.3mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS Compliant | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistor designed for optimal performance in High stability applications, featuring an SMD-enabled structure and excellent thermal characteristics.
AEC-Q200 qualified for automotive applications
Excellent overall stability ensures reliability in critical circuits
Lead-free and RoHS compliant for environmental safety
Related links
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2176316-9
- TE Connectivity SMA-A 15 kΩ, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2-2176316-7
- TE Connectivity SMA-A 270 Ω, 0207 Thin Film Precision Resistor 1 % Surface Mount 1 W - 2176316-6
- TE Connectivity SMA-A Series 220 Ω, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT220R
- TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1-2176238-1
- TE Connectivity SMA-A Series 39 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT39K
- TE Connectivity SMA-A Series 47 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT47K
- TE Connectivity SMA-A Series 1 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT1K0
