TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-097
Mfr. Part No.:
7-1879278-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

51.1kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Cut Tape

Power Rating

0.13W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Series

Holsworthy RP73

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS Compliant

Width

1.25mm

COO (Country of Origin):
TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.

Tolerance down to 0.05% and TCR down to 5PPM

Terminal finish electroplated 100% matte Sn

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy