TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2176316-9

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$3,750.00

(exc. GST)

$4,124.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$1.875$3,750.00

*price indicative

RS Stock No.:
785-477
Mfr. Part No.:
2176316-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

470Ω

Resistor Type

General Purpose

Technology

Thin Film

Package/Case

0207

Packaging

Embossed Plastic Tape

Tolerance

0.1 %

Power Rating

1W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

SMA-A

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Termination Style

Solder

Length

5.9mm

Height

1.3mm

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor designed for high stability and accuracy in electronic applications.

AEC Q200 qualified for automotive reliability

Extremely low TCR of ±10 PPM/°C for exceptional accuracy

Tight tolerance down to ±0.1% ensures precise performance

Lead-free and RoHS compliant for environmental sustainability

Operating temperature range from -55°C to 155°C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy