TE Connectivity SMA-A 270 Ω, 0207 Thin Film Precision Resistor 1 % Surface 1 W - 2176316-6
- RS Stock No.:
- 785-476
- Mfr. Part No.:
- 2176316-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$5,192.00
(exc. GST)
$5,712.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.596 | $5,192.00 |
*price indicative
- RS Stock No.:
- 785-476
- Mfr. Part No.:
- 2176316-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 270Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0207 | |
| Packaging | Embossed Plastic Tape | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 300V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.3mm | |
| Termination Style | Solder | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 270Ω | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0207 | ||
Packaging Embossed Plastic Tape | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 300V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.3mm | ||
Termination Style Solder | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor delivers exceptional stability and low TCR with AEC-Q200 qualification, making it Ideal for precise electronic applications.,
AEC Q200 qualified for automotive reliability
Thin film technology ensuring excellent stability
Lead free and RoHS compliant for environmental safety
Tight tolerance down to ±0.1% for precision
Extremely low TCR down to ±10 PPM/°C for enhanced performance
Related links
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2176316-9
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 1-2176316-1
- TE Connectivity SMA-A Series 47 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT47K
- TE Connectivity SMA-A Series 39 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT39K
- TE Connectivity SMA-A Series 820 Ω, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT820R
- TE Connectivity SMA-A Series 100 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT100K
- TE Connectivity SMA-A Series 150 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT150K
- TE Connectivity SMA-A Series 1 kΩ, 0207 Metal Film Precision Resistor 1% Surface Mount 1 W - SMA-A0207FTDT1K0
