TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1879133-4
- RS Stock No.:
- 786-958
- Mfr. Part No.:
- 1879133-4
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,352.00
(exc. GST)
$1,487.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.352 | $1,352.00 |
*price indicative
- RS Stock No.:
- 786-958
- Mfr. Part No.:
- 1879133-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 845Ω | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RN73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 845Ω | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance 0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RN73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.
Offers surface mount solder termination
Supports operating voltage up to 100 V
Provides high precision resistance performance
Related links
- TE Connectivity RN73 28 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 2176263-7
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1614349-1
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1-2176263-9
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879132-5
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879126-7
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1676970-7
