TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879132-5
- RS Stock No.:
- 677-816
- Mfr. Part No.:
- 7-1879132-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,260.00
(exc. GST)
$1,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.26 | $1,260.00 |
*price indicative
- RS Stock No.:
- 677-816
- Mfr. Part No.:
- 7-1879132-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 53.6kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Series | Holsworthy RN73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 300μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 53.6kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Taped and Reeled | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Series Holsworthy RN73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 300μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip Resistor is a high-precision thin film component designed for demanding electronic applications. It features a nichrome film deposited through a triple sputtering process, ensuring optimal performance and long-term stability. The resistor is available in E96 to E24 Value grids and offers consistent physical dimensions for reliable automated placement.
TCR options of 5ppm/°C to 10ppm/°C
Resistance tolerance as low as 0.01%
Electroplated 100% matte Sn Terminal finish
Related links
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879126-7
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-6
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1879126-2
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 8-1879132-5
- TE Connectivity Holsworthy RN73 19.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-0
