TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,261.00

(exc. GST)

$1,387.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.261$1,261.00

*price indicative

RS Stock No.:
679-093
Mfr. Part No.:
7-1879126-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

205Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Packaging

Taped and Reeled

Tolerance

0.1 %

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Pin Count

2

Series

Holsworthy RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Height

300μm

Width

500μm

Length

1mm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity Chip Resistor is a high-precision thin film component designed for demanding electronic applications. It features a nichrome film deposited through a triple sputtering process, ensuring optimal performance and long-term stability. The resistor is available in E96 to E24 Value grids and offers consistent physical dimensions for reliable automated placement.

TCR options of 5ppm/°C to 10ppm/°C

Resistance tolerance as low as 0.01%

Electroplated 100% matte Sn Terminal finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy