TE Connectivity SMA-A 10 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-5
- RS Stock No.:
- 786-242
- Mfr. Part No.:
- 2-2176314-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,823.00
(exc. GST)
$6,405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.941 | $5,823.00 |
*price indicative
- RS Stock No.:
- 786-242
- Mfr. Part No.:
- 2-2176314-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Precision Resistor | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Embossed Plastic Tape | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Precision Resistor | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Embossed Plastic Tape | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.1mm | ||
Length 2.2mm | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers reliable performance and precision in a robust SMD-enabled design, applicable for automotive and industrial use.,
AEC-Q200 qualified for automotive applications
Thin film technology ensures excellent stability
Tolerance as tight as ±0.1% enhances accuracy
Lead-free and RoHS compliant for environmental compatibility
Moisture sensitivity level of MSL1 ensures safe handling
Related links
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 2-2176314-6
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-5
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-3
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 7-2176314-6
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-4
- TE Connectivity SMA-A Series 100 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL100K
- TE Connectivity SMA-A Series 180 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL180K
- TE Connectivity SMA-A Series 220 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL220K
