TE Connectivity NEOHM​ SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$870.00

(exc. GST)

$960.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.29$870.00

*price indicative

RS Stock No.:
679-925
Mfr. Part No.:
6-2176314-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27kΩ

Product Type

Precision Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0102

Packaging

Taped and Reeled

Tolerance

1 %

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Pin Count

2

Series

NEOHM​ SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Termination Style

Melf 0204

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal Film Precision MELF Resistor is engineered for high-reliability surface-mount applications requiring tight tolerance and low TCR. It features a robust SMD-enabled cylindrical structure and is qualified to AEC-Q200 standards, making it suitable for automotive and industrial electronics. The resistor offers excellent long-term stability and is compliant with RoHS and lead-free requirements.

Thin film technology with Sn termination on Ni barrier layer

Extremely low TCR down to ±10 PPM/°C

Moisture sensitivity level rated at MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy