ROHM MCRS Series 15 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1500
- RS Stock No.:
- 780-455
- Mfr. Part No.:
- MCR18SEQPF1500
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | $0.04 | $20.00 |
| 5000 - 24500 | $0.025 | $12.50 |
| 25000 - 49500 | $0.015 | $7.50 |
| 50000 + | $0.014 | $7.00 |
*price indicative
- RS Stock No.:
- 780-455
- Mfr. Part No.:
- MCR18SEQPF1500
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 3.2mm | ||
The ROHM general-purpose chip resistor offers exceptional performance and reliability, is designed specifically for high power applications. Its Compact dimensions ensure efficient use of circuit space, making it Ideal for various electronic designs.
Achieves the same rated power as a larger product through innovative design
Saves circuit space by reducing area by approximately 60% compared to traditional sizes
Meets stringent quality standards with ISO9001 and IATF16949 certification
Complies with AEC-Q200 standards for automotive applications
- RS Stock No. 0780455P
- Mfr. Part No. MCR18SEQPF1500
Each (Supplied on a Reel)
$0.04
- RS Stock No. 0780735
- Mfr. Part No. MCR18SEQPF20R0
Each (On a Tape of 500)
$0.04
- RS Stock No. 0780735P
- Mfr. Part No. MCR18SEQPF20R0
Each (Supplied on a Reel)
$0.04
- RS Stock No. 0780734
- Mfr. Part No. MCR18SEQPF2001
Each (On a Tape of 500)
$0.04
Related links
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2001
- ROHM MCRS Series 24 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2400
- ROHM MCRS Series 27 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2700
- ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2701
- ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF33R0
- ROHM MCRS Series 30 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF3000
- ROHM MCRS Series 330 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF3301
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2202








