ROHM MCRS Series 24 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2400
- RS Stock No.:
- 780-736
- Mfr. Part No.:
- MCR18SEQPF2400
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $75.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | $0.04 | $20.00 | - |
| 5000 - 24500 | $0.025 | $12.50 | $75.00 |
| 25000 - 49500 | $0.015 | $7.50 | $625.00 |
| 50000 + | $0.014 | $7.00 | $1,300.00 |
*price indicative
- RS Stock No.:
- 780-736
- Mfr. Part No.:
- MCR18SEQPF2400
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 24Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 24Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.6mm | ||
The ROHM general purpose chip resistor offers enhanced design versatility with reduced size and improved performance. It delivers reliable resistance characteristics while occupying minimal circuit space.
Guarantees the same rated power as one size larger by innovating the resistive element design
Space-saving with approximately 60% area reduction by switching from 0603 to 0402 sizes
Certified to ISO9001 and IATF16949, ensuring high-quality manufacturing standards
Meets AEC-Q200 standards for automotive applications, ensuring reliability in demanding environments
- RS Stock No. 0780736P
- Mfr. Part No. MCR18SEQPF2400
Each (Supplied on a Reel)
$0.04
- RS Stock No. 0780451P
- Mfr. Part No. MCR18SEQPF10R0
Each (Supplied on a Reel)
$0.04
- RS Stock No. 0780451
- Mfr. Part No. MCR18SEQPF10R0
Each (On a Tape of 500)
$0.04
- RS Stock No. 0780465P
- Mfr. Part No. MCR18SEQPF5600
Each (Supplied on a Reel)
$0.038
Related links
- ROHM MCRS Series 15 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1500
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2001
- ROHM MCRS Series 100 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1001
- ROHM MCRS Series 27 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2700
- ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2701
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 62 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF6200
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2202








