ROHM MCRS Series 33 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF33R0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-458
Mfr. Part No.:
MCR18SEQPF33R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

33Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

JIS C 5201-8

Width

1.6mm

Height

550μm

The ROHM general-purpose chip resistor provides reliable performance in various electronic applications, ensuring efficient power management and precision that meets diverse manufacturing needs.

Guarantees the same rated power as one size larger, enhancing design flexibility

Reduces circuit space by approximately 60% when using smaller sizes

Obtains ISO9001 / IATF16949 certification for quality assurance

Complies with AEC-Q200 standards for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy