ROHM MCRS Series 330 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3301
- RS Stock No.:
- 780-456
- Mfr. Part No.:
- MCR18SEQPF3301
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | $0.04 | $20.00 | - |
| 5000 - 24500 | $0.025 | $12.50 | 37% |
| 25000 - 49500 | $0.015 | $7.50 | 62% |
| 50000 + | $0.014 | $7.00 | 65% |
*price indicative
- RS Stock No.:
- 780-456
- Mfr. Part No.:
- MCR18SEQPF3301
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor offers a Compact design for general purpose applications, excelling in temperature stability and energy efficiency. Built to endure demanding conditions, it ensures reliable circuit performance in automotive environments.
Guaranteed the same rated power as one size larger product by an innovative design
Reduces circuit area by approximately 60% when switching from 0603 to 0402 size
Compliant with AEC-Q200 standards for automotive applications
ISO9001 and IATF16949 certified for high-quality manufacturing standards
Related links
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 15 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1500
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2001
- ROHM MCRS Series 24 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2400
- ROHM MCRS Series 100 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1001
- ROHM MCRS Series 27 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2700
- ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2701
- ROHM MCRS Series 62 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF6200
