ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7501
- RS Stock No.:
- 780-441
- Mfr. Part No.:
- MCR10SEQPF7501
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-441
- Mfr. Part No.:
- MCR10SEQPF7501
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 750Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 750Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 550μm | ||
Length 2mm | ||
The ROHM general-purpose chip resistor is designed to deliver high reliability and performance while optimising circuit space. Suitable for various electronic applications, it ensures consistent power ratings and precision in resistance values.
Guaranteed the same rated power as one size larger product by innovative design
Circuit space can be reduced by approximately 60% when substituting 0603 with 0402 sizes
ISO9001 and IATF16949 certifications for quality assurance
Meets AEC-Q200 automotive reliability standards
- RS Stock No. 0780441P
- Mfr. Part No. MCR10SEQPF7501
Each (Supplied on a Reel)
$0.031
- RS Stock No. 0780728P
- Mfr. Part No. MCR10SEQPF4301
Each (Supplied on a Reel)
$0.031
- RS Stock No. 0780704
- Mfr. Part No. MCR10SEQPF39R0
Each (On a Tape of 500)
$0.032
- RS Stock No. 0780420
- Mfr. Part No. MCR10SEQPF1601
Each (On a Tape of 500)
$0.032
Related links
- ROHM MCRS Series 560 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF5601
- ROHM MCRS Series 15 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1500
- ROHM MCRS Series 13 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF13R0
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 13 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1302
- ROHM MCRS Series 68 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF6800
- ROHM MCRS Series 43 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF43R0
- ROHM MCRS Series 36 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF3600









