ROHM MCRS Series 43 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF43R0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500$0.032$16.00
5000 - 24500$0.02$10.00
25000 - 49500$0.012$6.00
50000 +$0.012$6.00

*price indicative

Packaging Options:
RS Stock No.:
780-729
Mfr. Part No.:
MCR10SEQPF43R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

43Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Length

2mm

Height

550μm

Width

1.25mm

The ROHM general purpose chip resistor is designed for high precision applications, effectively managing power in various electronic devices while ensuring Compact design and reliability.

Guaranteed the same rated power as one size larger, optimising electronic design

Reduces circuit space by approximately 60% when transitioning from 0603 to 0402 size

Certified with ISO9001 / IATF16949 for quality assurance

Meets AEC-Q200 automotive grade requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy