Omron Square Push Button Lens for Use with Push Button
- RS Stock No.:
- 214-6997
- Mfr. Part No.:
- A16L-AR
- Brand:
- Omron
Subtotal (1 unit)*
$10.40
(exc. GST)
$11.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.40 |
*price indicative
- RS Stock No.:
- 214-6997
- Mfr. Part No.:
- A16L-AR
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
The Omron A16L series have square shape for the illuminated pushbutton. This square have red in colour.
IP degree of protection is IP 40
Related links
- Omron Red Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Omron Green Square Push Button Lens
- Omron Rectangular Push Button Lens for Use with Push Button
- Omron Round Push Button Lens for Use with Push Button
- Omron Yellow Square Push Button Lens for Use with A3D Series
- Omron White Square Push Button Lens for Use with A3D Series
- Omron Green Square Push Button Lens for Use with A3D Series
- Omron Red Square Push Button Lens for Use with A3D Series
