ROHM MCRS Series 36 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3600

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500$0.032$16.00-
5000 - 24500$0.02$10.0037%
25000 - 49500$0.012$6.0062%
50000 +$0.012$6.0062%

*price indicative

Packaging Options:
RS Stock No.:
780-725
Mfr. Part No.:
MCR10SEQPF3600
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

36Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Height

550μm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor provides reliable performance for various electronic applications. is designed for efficiency, it ensures durability and compactness, making it an Ideal choice for modern circuitry.

Guaranteed power equivalent to a larger size by innovative resistive element design

Saves circuit space significantly, reducing area by approximately 60% with size optimisation

Certified to ISO9001 and IATF16949 standards for quality assurance

Complies with AEC-Q200 for automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy