TE Connectivity CGS SM 24 Ω, Tape & Reel Wirewound, Wirewound 5 % Surface 5 W - 5-1879233-8
- RS Stock No.:
- 473-692
- Mfr. Part No.:
- 5-1879233-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-692
- Mfr. Part No.:
- 5-1879233-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CGS SM | |
| Resistance | 24 Ω | |
| Package/Case | Tape & Reel | |
| Technology | Wirewound, Wirewound | |
| Tolerance | 5 % | |
| Mount Type | Surface | |
| Power Rating | 5 W | |
| Automotive Standard | No | |
| Height | 6.8 mm | |
| Length | 13.5 mm | |
| Packaging | Tape & Reel | |
| Resistor Type | Power | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Taped & Reeled | |
| Voltage | 50 V | |
| Width | 7.3 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CGS SM | ||
Resistance 24 Ω | ||
Package/Case Tape & Reel | ||
Technology Wirewound, Wirewound | ||
Tolerance 5 % | ||
Mount Type Surface | ||
Power Rating 5 W | ||
Automotive Standard No | ||
Height 6.8 mm | ||
Length 13.5 mm | ||
Packaging Tape & Reel | ||
Resistor Type Power | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Taped & Reeled | ||
Voltage 50 V | ||
Width 7.3 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Surface mount power resistor designed for high-performance applications. With its robust wire wound construction and efficient thermal management, this resistor ensures reliability in demanding conditions. Ideal for circuit designs that require precision, it offers a stable resistance value of 24 Ω and a power rating of 5 W. The component stands out not only for its compact dimensions but also for its excellent temperature coefficient, thus providing consistent performance across a range of operational environments. This product perfectly aligns with modern electronic design needs, blending high quality with practicality.
Features a low tolerance of 5%, ensuring precision in your applications
Constructed with a wire wound element for superior durability
Designed for easy integration into automated assembly processes with taped and reeled packaging
Rated for voltages up to 500V, accommodating a variety of circuit requirements
Compliant with multiple environmental regulations, guaranteeing a responsible choice
Supports wave soldering processes, enhancing manufacturing efficiency
Related links
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 5 W - 8-1879234-3
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 2 W - 6-1676966-1
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 3 W - 7-1879021-1
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface Mount 3 W - 9-1879022-0
- TE Connectivity SM 360 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5360RJT
- TE Connectivity SM 10 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW510RJT
