TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879263-4
- RS Stock No.:
- 678-015
- Mfr. Part No.:
- 7-1879263-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
$1,045.00
(exc. GST)
$1,150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.045 | $1,045.00 |
*price indicative
- RS Stock No.:
- 678-015
- Mfr. Part No.:
- 7-1879263-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 51.1kΩ | |
| Product Type | Precision Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Taped and Reeled | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.05mm | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 51.1kΩ | ||
Product Type Precision Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Taped and Reeled | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.05mm | ||
Width 1.55mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.
Tolerance down to 0.05% and TCR down to 5PPM
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.125 W - 7-1879278-6
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 7-1879744-2
