Bourns PWR 50 Ω, TO221 Thick Film Resistor 1 % Surface, Through Hole 50 W - PWR221T-50-10R0F
- RS Stock No.:
- 630-411
- Mfr. Part No.:
- PWR221T-50-10R0F
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.81
(exc. GST)
$25.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.405 | $22.81 | - |
| 20 - 98 | $9.25 | $18.50 | 18% |
| 100 - 198 | $7.075 | $14.15 | 37% |
| 200 + | $6.28 | $12.56 | 44% |
*price indicative
- RS Stock No.:
- 630-411
- Mfr. Part No.:
- PWR221T-50-10R0F
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50Ω | |
| Product Type | Resistor | |
| Resistor Type | Shunt | |
| Technology | Thick Film | |
| Package/Case | TO221 | |
| Packaging | Tape & Reel 500 pcs/Reel | |
| Tolerance | 1 % | |
| Power Rating | 50W | |
| Voltage | 300V | |
| Mount Type | Surface, Through Hole | |
| Temperature Coefficient | ±15.0 to ±50.0 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | PWR | |
| Maximum Operating Temperature | 130°C | |
| Termination Style | TO221 | |
| Height | 27.3mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50Ω | ||
Product Type Resistor | ||
Resistor Type Shunt | ||
Technology Thick Film | ||
Package/Case TO221 | ||
Packaging Tape & Reel 500 pcs/Reel | ||
Tolerance 1 % | ||
Power Rating 50W | ||
Voltage 300V | ||
Mount Type Surface, Through Hole | ||
Temperature Coefficient ±15.0 to ±50.0 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series PWR | ||
Maximum Operating Temperature 130°C | ||
Termination Style TO221 | ||
Height 27.3mm | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
- COO (Country of Origin):
- CR
The Bourns Shunt Resistor offers low TCR for stable performance over temperature changes. Designed with low electrical noise and minimal inductance or capacitance. Ideal for precision current sensing in high-frequency applications.
High power rating
Low ohmic values
- RS Stock No. 0630408
- Mfr. Part No. PWR220T-35-2R00F
Each (In a Pack of 2)
$10.93
- RS Stock No. 0630460P
- Mfr. Part No. CR0201-FW-1003GLF
Each (Supplied on a Reel)
$0.008
- RS Stock No. 0630460
- Mfr. Part No. CR0201-FW-1003GLF
Each (On a Tape of 20)
$0.008
- RS Stock No. 0630458
- Mfr. Part No. CR0201-FW-1002GLF
Each (On a Tape of 20)
$0.036
Related links
- Bourns PWR 50 Ω Through Hole 35 W - PWR220T-35-2R00F
- Bourns PWR263S-35 10 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-10R0F
- Bourns PWR163 130 kΩ, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-10R0F
- Bourns PWR263S-20 10 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-10R0F
- Bourns 10 Ω Thick Film Resistor 20 W 5 % PWR220T-20-10R0F
- Bourns 10 Ω Thick Film Resistor 35 W 1 % PWR220T-35-10R0F
- MEC IP67 Black Tactile Switch Surface, Through Hole
- ERNI Vertical Surface 50-Contact 1 mm Pitch Solder











