- RS Stock No.:
- 283-9333
- Mfr. Part No.:
- 3ETL9
- Brand:
- MEC
1163 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.12
(exc. GST)
$8.93
(inc. GST)
Units | Per unit |
1 - 24 | $8.12 |
25 - 99 | $8.02 |
100 - 249 | $7.79 |
250 - 499 | $7.56 |
500 + | $7.37 |
- RS Stock No.:
- 283-9333
- Mfr. Part No.:
- 3ETL9
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
3E series PCB switches
Excellent tactile switches from the Multimec® range.
Standard low temperature version or CMS high temperature.
High button.
Silver-plated contact.
Standard low temperature version or CMS high temperature.
High button.
Silver-plated contact.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Momentary |
Actuator Colour | Black |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 2.5 N |
Maximum Operating Temperature | +115°C |
Contact Material | Silver Plated |
Operating Temperature Range | -40 → +115°C |
Minimum Operating Temperature | -40°C |
Related links
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50 mA @ 24 V dc
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP40 Black Tact Switch, SPST 100 mA @ 30 V dc
- Black Tact Switch, SPST 100 mA@ 32 V