Bourns PWR 50 Ω, TO-220 Thick Film Resistor 1 % Surface, Through Hole 35 W - PWR220T-35-2R00F

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.86

(exc. GST)

$24.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$10.93$21.86-
20 - 98$8.86$17.7218%
100 - 198$6.78$13.5637%
200 +$6.015$12.0344%

*price indicative

RS Stock No.:
630-408
Mfr. Part No.:
PWR220T-35-2R00F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

50Ω

Technology

Thick Film

Resistor Type

Shunt

Package/Case

TO-220

Tolerance

1 %

Packaging

Tape & Reel 500 pcs/Reel

Voltage

300V

Power Rating

35W

Mount Type

Surface, Through Hole

Temperature Coefficient

±15, ±50 ppm/°C

Automotive Standard

No

Pin Count

3

Minimum Operating Temperature

-40°C

Series

PWR

Maximum Operating Temperature

130°C

Height

12.7mm

Termination Style

TO220

Standards/Approvals

RoHS Directive 2002/95/EC

COO (Country of Origin):
CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.

Compatible with lead free solder reflow temperatures

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy