Bourns PWR163 130 kΩ, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-10R0F
- RS Stock No.:
- 630-402
- Mfr. Part No.:
- PWR163S-25-10R0F
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save $27.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.60
(exc. GST)
$16.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 296 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $7.30 | $14.60 | - |
| 20 - 98 | $5.915 | $11.83 | $27.70 |
| 100 - 198 | $4.52 | $9.04 | $278.00 |
| 200 + | $4.01 | $8.02 | $658.00 |
*price indicative
- RS Stock No.:
- 630-402
- Mfr. Part No.:
- PWR163S-25-10R0F
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 130kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 25V | |
| Power Rating | 25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR163 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8.13mm | |
| Standards/Approvals | RoHS, UL-94V0 | |
| Height | 2.79mm | |
| Termination Style | TO-252 | |
| Length | 12.29mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 130kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 25V | ||
Power Rating 25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR163 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Width 8.13mm | ||
Standards/Approvals RoHS, UL-94V0 | ||
Height 2.79mm | ||
Termination Style TO-252 | ||
Length 12.29mm | ||
- COO (Country of Origin):
- CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.
Compatible with lead free solder reflow temperatures
RoHS compliant
Related links
- Bourns PWR163 130 kΩ, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-R100FE
- Bourns PWR163 12 Ω, TO-252 Thick Film Surface Mount Resistor ±1 % Surface 25 W - PWR163S-25-12R0F
- Bourns PWR163 130000 Ω, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-1R00FE
- Bourns PWR163 10 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-10R0FE
- Bourns PWR163 2 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-2R00FE
- Bourns PWR163 0.5 Ω, TO-252 Thick Film Resistor 1 % Surface Mount 25 W - PWR163S-25-R500FE
- Bourns PWR163 15 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-15R0J
- Bourns PWR163 20 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-20R0J
