ERNI Vertical Surface, Through Hole PCB Connector, 50-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 246-4121
- Mfr. Part No.:
- 144663 / 144663-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 367 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.70 | - |
| 10 - 99 | $18.24 | 2% |
| 100 + | $17.81 | 4% |
*price indicative
- RS Stock No.:
- 246-4121
- Mfr. Part No.:
- 144663 / 144663-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Vertical PCB Connector | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Mount Type | Surface, Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Stacking Height | 8mm | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Female Vertical PCB Connector | ||
Pitch 1mm | ||
Termination Type Solder | ||
Mount Type Surface, Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Stacking Height 8mm | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SI
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
EMC improved shielding (high interference-resistance / excellent EMC)
Related links
- ERNI Vertical Surface 50-Contact 1 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- ERNI Vertical Through Hole 50-Contact 1 mm Pitch Solder
- ERNI Right Angle Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 1 Row, 2 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
