TE Connectivity NEOHM SMA-Q 1.82 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R82

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$312.00

(exc. GST)

$342.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.104$312.00-
15000 +$0.102$306.001%

*price indicative

RS Stock No.:
590-616
Mfr. Part No.:
SMA-Q0204FTDX1R82
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.82Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet the stringent demands of automotive and industrial applications. Designed with a surface mount device (SMD) configuration, this resistor boasts exceptional stability and low temperature coefficient of resistance (TCR). Benefitting from advanced thin film technology, it delivers both high precision and reliability. A hallmark of AEC-Q200 qualification ensures it meets automotive quality standards, while its enhanced coating optimises resilience against humidity. With RoHS compliance, this lead-free component supports environmentally friendly practices without sacrificing performance.

Offers high precision for critical applications

Demonstrates excellent thermal stability in various conditions

Includes a SMD enabled structure for easy integration

Provides stringent tolerance options to support diverse project requirements

Features a moisture sensitivity level of MSL1 for dependable handling and storage

Capable of operating within a wide temperature range for versatility in use

Sporting a robust construction that aids in prolonged product lifespan

Delivery in embossed plastic tape enhances protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy