TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- RS Stock No.:
- 590-138
- Mfr. Part No.:
- SMA-Q0207FTDT1R82
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$602.00
(exc. GST)
$662.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.301 | $602.00 |
| 10000 + | $0.295 | $590.00 |
*price indicative
- RS Stock No.:
- 590-138
- Mfr. Part No.:
- SMA-Q0207FTDT1R82
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.82Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC-60115-1, JIS-C-5201-1, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.82Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, IEC-60115-1, JIS-C-5201-1, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor exemplifies excellence in electronic components. Designed for high reliability, it boasts AEC-Q200 qualification, ensuring it meets stringent automotive standards. This state-of-the-art resistor not only provides tight tolerances down to ±0.1%, making it ideal for precision applications, but also showcases an exceptionally low temperature coefficient of resistance (TCR), promoting stability across various environmental conditions. The robust construction features an advanced coating that offers enhanced protection against moisture and humidity, ensuring durability in challenging environments. Lead-free and compliant with RoHS regulations, It is perfect for automotive, industrial, and medical applications. Its Surface Mount Device (SMD) design facilitates efficient assembly and integration into compact circuit designs.
AEC Q200 qualified for automotive reliability
Moisture resistant coating enhances durability
SMD design allows for space efficient installations
Exceptional stability with tight tolerance levels
Lead Free and RoHS compliant for eco friendly applications
Low TCR ensures consistent performance across temperature ranges
Engineered for high power applications up to 1W
- RS Stock No. 0785476
- Mfr. Part No. 2176316-6
Each (On a Reel of 2000)
$2.596
- RS Stock No. 0639017P
- Mfr. Part No. PBH-R010-F1-1.0
Each (Supplied on a Reel)
$46.41
- RS Stock No. 0639017
- Mfr. Part No. PBH-R010-F1-1.0
1 Tape of 1
$46.41
- RS Stock No. 0786160
- Mfr. Part No. 1-2176316-1
Each (On a Reel of 2000)
$2.168
Related links
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K82
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182K
- TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K74










