TE Connectivity NEOHM SMA-Q 1.82 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R82
- RS Stock No.:
- 590-229
- Mfr. Part No.:
- SMA-Q0102FTDL1R82
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$648.00
(exc. GST)
$714.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.216 | $648.00 | - |
| 15000 + | $0.212 | $636.00 | $60.00 |
*price indicative
- RS Stock No.:
- 590-229
- Mfr. Part No.:
- SMA-Q0102FTDL1R82
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.82Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.82Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal film precision MELF resistor redefines reliability and precision in modern electronic applications. This resistor offers exceptional stability, featuring ultra-tight tolerances and a remarkably low temperature coefficient of resistance. The innovative SMD-enabled structure enhances its usability across a multitude of sectors including automotive, medical equipment, and industrial applications. With AEC-Q200 qualification, it stands as a testament to quality and performance, ensuring robust operation even in demanding environments. Its lead-free and RoHS-compliant nature demonstrates a commitment to environmental standards, making it an ideal choice for sustainable electronic designs. The improved coating offers enhanced moisture protection, further extending the lifespan and reliability of the device in high-humidity settings.
AEC Q200 qualified for automotive reliability
Lead free and RoHS compliant, promoting eco friendliness
Moisture sensitivity level of MSL1 assures optimal handling
Ultra tight tolerance levels ensure precise performance
Very low temperature coefficient enhances stability
SMD enabled design simplifies assembly and integration
Wide resistance range caters to various applications
High power ratings available for demanding applications
Related links
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K82
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL2K74
