TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0204 Thin Film Surface Mount Resistor 1 % SMD, Surface 0.4 W - SMA-Q0204FTDX1K82
- RS Stock No.:
- 590-362
- Mfr. Part No.:
- SMA-Q0204FTDX1K82
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 | - |
| 15000 + | $0.069 | $207.00 | 1% |
*price indicative
- RS Stock No.:
- 590-362
- Mfr. Part No.:
- SMA-Q0204FTDX1K82
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.82kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film, Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | SMD, Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.82kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film, Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type SMD, Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional performance in electronics applications, boasting AEC-Q200 qualification for automotive reliability. Designed with a robust surface mount device (SMD) structure, it provides tight tolerances and remarkably low temperature coefficient of resistance (TCR). Enhanced humidity protection and compliance with lead-free and RoHS standards make this resistor a standout choice for demanding environments. Available in varying power ratings, the It excels in applications ranging from automotive to telecommunications, ensuring high stability and consistent performance across a wide temperature range.
AEC Q200 qualified for automotive use
Compact MELF construction enhances reliability
Exceptional moisture resistance for long lasting performance
Incorporates advanced thin film technology for accuracy
Delivers outstanding stability across diverse applications
Lead free and RoHS compliant for eco friendly operations
Durable against temperature fluctuations and electrical stress
Related links
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K82
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
