TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K82
- RS Stock No.:
- 590-161
- Mfr. Part No.:
- SMA-Q0207FTDT1K82
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 | - |
| 10000 + | $0.216 | $432.00 | $40.00 |
*price indicative
- RS Stock No.:
- 590-161
- Mfr. Part No.:
- SMA-Q0207FTDT1K82
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.82kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 2.9mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JESD22, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.82kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 2.9mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JESD22, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered for demanding applications, boasting an advanced SMD-enabled structure that prioritises performance and reliability. With a commitment to excellence, this resistor not only meets AEC-Q200 standards but also showcases cutting-edge thin-film technology. Designed with an enhanced coating for superior moisture protection, it caters to diverse sectors such as automotive, industrial, and medical equipment, ensuring long-lasting functionality in varied environments. Furthermore, its tight tolerance and exceptionally low temperature coefficient provide outstanding stability, making it an ideal choice for high-precision requirements. This robust component is RoHS compliant and available in multiple sizes, offering power ratings of up to 1W to accommodate a variety of electronic designs.
AEC Q200 qualified for automotive applications
Lead free design ensures compliance with environmental regulations
Moisture sensitivity level MSL1 for enhanced reliability
Optimised for high stability and performance under fluctuating temperatures
Thin film technology increases precision and performance
Compatible with both reflow and wave soldering techniques
Perfect for applications in telecommunications and measurement/testing equipment
Supports high power ratings to tackle demanding applications effectively
Related links
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K82
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K82
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R82
- TE Connectivity NEOHM SMA-Q 1.82 kΩ Surface 0.4 W - SMA-Q0204FTDX1K82
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
