TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL147R
- RS Stock No.:
- 590-208
- Mfr. Part No.:
- SMA-Q0102BTCL147R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
- RS Stock No.:
- 590-208
- Mfr. Part No.:
- SMA-Q0102BTCL147R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 147Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 147Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications in diverse sectors such as automotive, industrial, and telecommunication domains. The resistor features a surface mount device (SMD) enabled structure that delivers exceptional stability and reliability. With an AEC-Q200 qualification, it offers stringent quality assurance for automotive applications. The innovative design incorporates thin film technology, ensuring a tight tolerance and remarkably low temperature coefficient of resistance (TCR), enhancing its performance in critical conditions. Its moisture-resistant coating provides superior protection from humidity, further solidifying its viability for use in demanding environments. Additionally, the resistor is lead-free and RoHS compliant, affirming its commitment to environmental standards.
AEC Q200 qualification assures automotive grade reliability
Low TCR ensures performance consistency across varying temperatures
Lead free and RoHS compliant for environmentally conscious manufacturing
Ideal for applications requiring high precision and stability
Moisture resistant coating enhances durability in humid conditions
SMD structure simplifies surface mounting in PCB layouts
High power handling capability supports robust application needs
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
