TE Connectivity NEOHM SMA-Q 215 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT215R

Subtotal (1 reel of 2000 units)*

$1,818.00

(exc. GST)

$2,000.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.909$1,818.00

*price indicative

RS Stock No.:
590-090
Mfr. Part No.:
SMA-Q0207BTCT215R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

215Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for high-performance applications where reliability and accuracy are paramount. It offers an SMD enabled structure that maximises durability against environmental factors, including humidity. Its exceptional thermal stability is highlighted by an ultra-low temperature coefficient and tight tolerances, making it perfectly suited for automotive, medical, and industrial applications. It is a cutting-edge component, fulfilling AEC-Q200 requirements and ensuring long-lasting performance in various demanding environments. The lead-free and RoHS-compliant design underscores a commitment to sustainability without compromising quality. Its compact dimensions also contribute to its versatility, making it an ideal choice for advanced electronic assemblies that require precision in minimal space.

AEC Q200 compliance guarantees reliability in automotive applications

Lead free and RoHS compliant for environmentally responsible manufacturing

Low moisture sensitivity level enhances performance longevity

Exemplary resistance to thermal and mechanical stress

Ideal for precision measurement and testing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy