TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT215K
- RS Stock No.:
- 590-117
- Mfr. Part No.:
- SMA-Q0207BTCT215K
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,998.00
(exc. GST)
$2,198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.999 | $1,998.00 |
*price indicative
- RS Stock No.:
- 590-117
- Mfr. Part No.:
- SMA-Q0207BTCT215K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 215kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 215kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed for superior performance in demanding applications. Combining SMD enabled technology with robust protective coatings, this resistor ensures outstanding stability and reliability even in challenging environments. Featuring an exceptional tolerance range and low temperature coefficient, it is particularly suited for automotive, telecommunication, and industrial applications. The compact design allows for efficient space utilisation while maintaining high power handling capabilities. Additionally, its RoHS compliance guarantees that it meets stringent environmental standards, making it an ideal choice for modern electronic designs that prioritise sustainability and efficiency.
AEC Q200 qualified for automotive applications
Superior moisture resistance ensures durability
Lead free construction supports eco friendly initiatives
Extremely low temperature coefficient enhances accuracy
Suitable for high frequency performance requirements
Excellent for applications demanding precise tolerances
Plastic tape packaging facilitates efficient handling
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT215R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT100R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
