Dormer End Mill, 3 mm Cutter, Carbide, 3mm Shank, 25 mm Cut Length
- RS Stock No.:
- 729-431
- Mfr. Part No.:
- S7183.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$99.24
(exc. GST)
$109.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.24 |
*price indicative
- RS Stock No.:
- 729-431
- Mfr. Part No.:
- S7183.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 3mm | |
| Product Type | End Mill | |
| Cut Length | 25mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 3mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 3mm | ||
Product Type End Mill | ||
Cut Length 25mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Shank Diameter 3mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End mill is designed for high-performance shoulder milling, combining precision geometry with Advanced coating technology. Its solid carbide construction and AlCrN coating ensure durability and efficiency across a wide range of materials, from steels to high-temperature alloys.
Aluminium Chromium Nitride coating for enhanced wear resistance
Hard material solid carbide for strength and longevity
General purpose cutter type suitable for low to high resistance materials
40° helix angle flute for smooth cutting action
DIN 6535 HA cylindrical shank for secure tool holding
- RS Stock No. 0729192
- Mfr. Part No. S7153.0
Each
$90.19
- RS Stock No. 0729419
- Mfr. Part No. S7173.0
Each
$80.86
- RS Stock No. 0729205
- Mfr. Part No. S7163.0
Each
$73.43
- RS Stock No. 0729373
- Mfr. Part No. S7133.0
Each
$66.70
Related links
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- RS PRO End Mill Carbide 12 mm Cut Length











