SAM End Mill, 3 mm Cutter, Carbide, 3mm Shank, 14 mm Cut Length
- RS Stock No.:
- 208-365
- Mfr. Part No.:
- 19623-4
- Brand:
- SAM
Subtotal (1 unit)*
$61.52
(exc. GST)
$67.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $61.52 |
*price indicative
- RS Stock No.:
- 208-365
- Mfr. Part No.:
- 19623-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | End Mill | |
| Cutter Diameter | 3mm | |
| Cut Length | 14mm | |
| Material | Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 14mm | |
| Shank Type | Tige | |
| Flute Type | 2 | |
| Shank Diameter | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type End Mill | ||
Cutter Diameter 3mm | ||
Cut Length 14mm | ||
Material Carbide | ||
Number of Pieces 1 | ||
Overall Length 14mm | ||
Shank Type Tige | ||
Flute Type 2 | ||
Shank Diameter 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19623-4
The SAM Outillage cylindrical double cutting carbide milling cutter boasts a round tip and a 3mm shank, making it an essential tool for precision grinding and milling applications. Designed to provide optimal performance, this cutting tool integrates durability with versatility, ensuring excellent results across various projects. With its expertly engineered design, it enhances machining accuracy while significantly reducing production time.
Round ended design for smoother operations
Double cutting edges for efficiency and longevity
Lightweight for enhanced manoeuvrability
Optimized for expected wear and tear
Related links
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- RS PRO End Mill Carbide 4 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- RS PRO End Mill Carbide 6.3 mm Cut Length
- RS PRO End Mill Carbide 12 mm Cut Length
