Kamaya RMC 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K220FTP
- RS Stock No.:
- 121-889
- Mfr. Part No.:
- RMC1/16K220FTP
- Brand:
- Kamaya
Subtotal (1 pack of 100 units)*
$0.40
(exc. GST)
$0.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 6,800 left, ready to ship from another location
- Final 2,800 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.004 | $0.40 |
*price indicative
- RS Stock No.:
- 121-889
- Mfr. Part No.:
- RMC1/16K220FTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- MY
- RS Stock No. 0122006
- Mfr. Part No. RMC1/16K680FTP
Each (In a Pack of 100)
$0.01
- RS Stock No. 0120729
- Mfr. Part No. RMC1/16K223FTP
Each (In a Pack of 100)
$0.01
- RS Stock No. 0120454
- Mfr. Part No. RMC1/16K121FTP
Each (In a Pack of 100)
$0.009
- RS Stock No. 0120476
- Mfr. Part No. RMC1/16K181FTP
Each (In a Pack of 100)
$0.004
Related links
- Kamaya RMC 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K223FTP
- Kamaya RMC 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK223FTH
- Kamaya RMC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K472FTP
- Kamaya RMC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K104FTP
- Kamaya RMC 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K105FTP
- Kamaya RMC 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K302FTP
- Kamaya RMC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK102FTH
- Kamaya RMC 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K473FTP












