Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF4701V
- RS Stock No.:
- 287-868
- Mfr. Part No.:
- ERJ8ENF4701V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.086 | $0.86 |
| 100 - 240 | $0.083 | $0.83 |
| 250 - 490 | $0.078 | $0.78 |
| 500 - 990 | $0.072 | $0.72 |
| 1000 + | $0.069 | $0.69 |
*price indicative
- RS Stock No.:
- 287-868
- Mfr. Part No.:
- ERJ8ENF4701V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4700Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 750μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4700Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 750μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Surface Mount Fixed Resistor, 4700Ω Resistance, ±1% Tolerance - ERJ8ENF4701V
This surface mount fixed resistor offers a resistance of 4700Ω within a Compact 0603 (1608M) package. Designed with thick film technology, this product ensures high precision in circuit applications. With a power rating of 0.25 W, it operates efficiently in both standard and automotive environments, adhering to AEC-Q200 automotive standards for reliability. The resistor functions optimally across a wide temperature range, extending from -55°C to +155°C.
Features & Benefits
• High precision at a fixed resistance of 4700Ω ensures reliable performance
• Thick film technology provides enhanced stability and reliability
• Compact 0603 resistor package fits various circuit designs
• Tolerance of ±1 % guarantees accurate resistance values
• Supports power rating of 0.25 W suitable for various applications
• Compliance with automotive standards ensures durability in harsh conditions
• Thick film technology provides enhanced stability and reliability
• Compact 0603 resistor package fits various circuit designs
• Tolerance of ±1 % guarantees accurate resistance values
• Supports power rating of 0.25 W suitable for various applications
• Compliance with automotive standards ensures durability in harsh conditions
Applications
• Used in automotive electronics for reliable circuit performance
• Suitable for sensor requiring stable resistance
• Commonly implemented in power management circuits
• Utilised in communication devices for signal integrity
• Essential in consumer electronics for efficiency and stability
• Suitable for sensor requiring stable resistance
• Commonly implemented in power management circuits
• Utilised in communication devices for signal integrity
• Essential in consumer electronics for efficiency and stability
What capabilities should be considered when selecting this component for electronic projects?
It is Crucial to evaluate the 4700Ω resistance Value in relation to your circuit requirements, along with the ±1 % tolerance for accuracy. The extensive temperature range of -55°C to +155°C also allows it to function effectively in diverse environments.
How does the thick film technology enhance the performance of this resistor?
Thick film technology enables the resistor to maintain stability under varying conditions, providing consistent performance in applications where fluctuating temperatures and voltages may occur.
What are the implications of AEC-Q200 compliance for this resistor in automotive applications?
Compliance with AEC-Q200 ensures that the resistor meets stringent quality and reliability standards required in automotive electronics, which is essential for safety and longevity in vehicles.
How can this component be integrated into power management systems?
The 0.25 W power rating ensures that it can handle typical load requirements in power management circuits, allowing efficient voltage regulation and energy distribution.
What considerations should be MADE regarding temperature ratings during design?
Designers should consider the resistor's operational limits from -55°C to +155°C to ensure reliable performance in their specific application environment, preventing potential failure due to thermal stress.
Related links
- Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4701V
- Panasonic ERJ-3BW 24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR024V
- Panasonic ERJ-3BW 5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V
- Panasonic ERJ-8R 6.8 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8RQF6R8V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF10R0V
- Panasonic ERJ 120 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1200V
- Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF3300V
- Panasonic ERJ8EN 12.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF12R7V
