Panasonic ERJ 120 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1200V
- RS Stock No.:
- 282-346
- Mfr. Part No.:
- ERJ8ENF1200V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.086 | $0.86 | - |
| 100 - 240 | $0.083 | $0.83 | $0.30 |
| 250 - 490 | $0.078 | $0.78 | $2.00 |
| 500 - 990 | $0.072 | $0.72 | $7.00 |
| 1000 + | $0.069 | $0.69 | $17.00 |
*price indicative
- RS Stock No.:
- 282-346
- Mfr. Part No.:
- ERJ8ENF1200V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 120Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 750μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 120Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 750μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Surface Mount Fixed Resistor, 120Ω Resistance, 0.25W Power Rating - ERJ8ENF1200V
This surface mount fixed resistor is an essential component for electronic circuits, offering a resistance Value of 120Ω within a Compact 0603 package. Designed with thick film technology, this resistor ensures high precision and is suitable for a wide range of applications. With a tolerance of ±1% and a power rating of 0.25W, it complies with AEC-Q200 automotive standards, providing you with reliability in demanding environments.
Features & Benefits
• Designed for high-precision applications with a resistance of 120Ω
• Compact 0603 resistor package for efficient space utilisation
• Thick film technology ensures durability and stable performance
• Rated for a maximum power of 0.25W to manage heat effectively
• Operating temperature range from -55°C to +155°C for versatility
• Complies with AEC-Q200 standards, Ideal for automotive use
• Compact 0603 resistor package for efficient space utilisation
• Thick film technology ensures durability and stable performance
• Rated for a maximum power of 0.25W to manage heat effectively
• Operating temperature range from -55°C to +155°C for versatility
• Complies with AEC-Q200 standards, Ideal for automotive use
Applications
• Used in automotive electronic control units
• Suitable for signal processing in electronic devices
• Applied in power management circuits for efficiency
• Utilised within consumer electronics for Precision Resistor requirements
• Essential for industrial automation systems
• Suitable for signal processing in electronic devices
• Applied in power management circuits for efficiency
• Utilised within consumer electronics for Precision Resistor requirements
• Essential for industrial automation systems
What temperature range can this component safely operate within?
It can function effectively within a temperature range of -55°C to +155°C, suitable for various environmental conditions.
How does its thick film technology contribute to reliability?
Thick film technology enhances resistance stability and reduces noise, making it Ideal for high-stakes applications.
What is the significance of the ±1% tolerance?
The ±1% tolerance ensures accurate resistance values, which is critical for precision in circuit designs.
Can this resistor be used in automotive applications?
Yes, it meets AEC-Q200 automotive standards, ensuring reliability in automotive electronic systems.
What are key considerations when integrating this resistor into designs?
Factors include its Compact size, power rating of 0.25W, and maximum operating temperatures to ensure efficient circuit performance.
Related links
- Panasonic ERJ-3BW 24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR024V
- Panasonic ERJ-3BW 5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V
- Panasonic ERJ-8R 6.8 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8RQF6R8V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF10R0V
- Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF4701V
- Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF3300V
- Panasonic ERJ 120 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1200X
- Panasonic ERJ8EN 12.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF12R7V
