Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF10R0V
- RS Stock No.:
- 282-336
- Mfr. Part No.:
- ERJ8ENF10R0V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 234,590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.086 | $0.86 |
| 100 - 240 | $0.083 | $0.83 |
| 250 - 490 | $0.078 | $0.78 |
| 500 - 990 | $0.072 | $0.72 |
| 1000 + | $0.069 | $0.69 |
*price indicative
- RS Stock No.:
- 282-336
- Mfr. Part No.:
- ERJ8ENF10R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 750μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 750μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Surface Mount Fixed Resistor, 10Ω Resistance, ±1 % Tolerance - ERJ8ENF10R0V
This surface mount fixed resistor is designed for high-performance applications, providing a reliable solution in electronics. With a resistance Value of 10Ω and a Compact 0603 (1608M) package, it is Ideal for a variety of surface mount components. Constructed using thick film technology, it maintains consistent performance across a wide temperature range, from -55°C to +155°C, ensuring reliability in challenging environments.
Features & Benefits
• Achieves low tolerance with precision operation for accurate results
• Supports power ratings of up to 0.25 W, enhancing design efficiency
• Compatible with automotive standards, suitable for automotive applications
• Resistant to thermal stress with high temperature tolerance
• Built using thick film technology for durability and stability
• Compact 0603 package Ideal for space-constrained designs
• Supports power ratings of up to 0.25 W, enhancing design efficiency
• Compatible with automotive standards, suitable for automotive applications
• Resistant to thermal stress with high temperature tolerance
• Built using thick film technology for durability and stability
• Compact 0603 package Ideal for space-constrained designs
Applications
• Utilised in automotive control systems for enhanced performance
• Suitable for precision measurement circuits requiring low resistance values
• Implemented in power supplies to limit current flow effectively
• Employed in signal processing where accuracy is critical
• Suitable for precision measurement circuits requiring low resistance values
• Implemented in power supplies to limit current flow effectively
• Employed in signal processing where accuracy is critical
How does the surface mount design contribute to circuit efficiency?
The surface mount design minimises space on PCBs, allowing for denser layouts and reduced inductance, which enhances overall circuit performance.
What considerations should be MADE regarding power ratings during usage?
Power ratings should align with application requirements, ensuring that the 0.25 W rating is not exceeded to prevent overheating and potential damage to the component.
How does the thick film technology affect reliability in varying temperatures?
Thick film technology provides stable electrical performance under thermal stress, maintaining functionality from -55°C to +155°C without variance in resistance.
What applications particularly benefit from low tolerance resistors?
Low tolerance resistors are critical in precision applications such as sensor circuits and analogue signal processing where EXACT resistance values are necessary for accuracy.
Related links
- Panasonic ERJ-3BW 24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR024V
- Panasonic ERJ-3BW 5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V
- Panasonic ERJ-8R 6.8 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8RQF6R8V
- Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF4701V
- Panasonic ERJ 120 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1200V
- Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF3300V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF10R0V
- Panasonic ERJ 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1005V
