Panasonic ERJ-3BW 24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR024V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$2.62

(exc. GST)

$2.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.262$2.62-
100 - 240$0.25$2.504%
250 - 490$0.232$2.3211%
500 - 990$0.213$2.1318%
1000 +$0.204$2.0422%

*price indicative

Packaging Options:
RS Stock No.:
287-447
Mfr. Part No.:
ERJ3BWFR024V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

24mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Temperature Coefficient

0 → 250 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ-3BW

Pin Count

2

Maximum Operating Temperature

155°C

Height

650μm

Width

800μm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy