Panasonic ERJ 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF3300V
- RS Stock No.:
- 282-379
- Mfr. Part No.:
- ERJ8ENF3300V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.086 | $0.86 | - |
| 100 - 240 | $0.083 | $0.83 | 3% |
| 250 - 490 | $0.078 | $0.78 | 9% |
| 500 - 990 | $0.072 | $0.72 | 16% |
| 1000 + | $0.069 | $0.69 | 19% |
*price indicative
- RS Stock No.:
- 282-379
- Mfr. Part No.:
- ERJ8ENF3300V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 750μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 750μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Surface Mount Fixed Resistor, 330Ω Resistance, 0.25W Power Rating - ERJ8ENF3300V
This surface mount fixed resistor is a highly precise component designed for automated electronic applications. With a resistance Value of 330Ω, it caters to various circuit requirements. The resistor is configured in a Compact 0603 (1608M) case, making it suitable for space-constrained environments. Built using thick film technology, it delivers stable performance across a wide temperature range from -55°C to +155°C.
Features & Benefits
• Provides a resistance of 330Ω, ensuring accuracy in circuits
• Utilises thick film technology for superior durability
• Compact 0603 package saves valuable PCB space
• Offers a tolerance of ±1% for reliable performance
• Rated for 0.25 W power handling, suitable for various applications
• Complies with AEC-Q200 standards, Ideal for automotive systems
• Utilises thick film technology for superior durability
• Compact 0603 package saves valuable PCB space
• Offers a tolerance of ±1% for reliable performance
• Rated for 0.25 W power handling, suitable for various applications
• Complies with AEC-Q200 standards, Ideal for automotive systems
Applications
• Used with automotive circuit boards for enhanced reliability
• Ideal for signal conditioning in precision measurement equipment
• Utilised in communication devices to maintain signal integrity
• Applicable for power management in electronic control units
• Ideal for signal conditioning in precision measurement equipment
• Utilised in communication devices to maintain signal integrity
• Applicable for power management in electronic control units
What is the relevance of the tolerance specification for this component?
The tolerance of ±1% ensures precise resistance values are maintained in circuits, which is Crucial for the performance and reliability of electronic devices.
How does the temperature range affect the overall performance of this resistor?
Its operational range of -55°C to +155°C allows it to function effectively in various environments, ensuring that it can withstand extreme temperatures without degrading performance.
In what ways does the Compact design benefit circuit design and layout?
The 0603 package size minimises board space usage, allowing for more efficient layouts and enabling the integration of additional components without compromising performance.
Why is compliance with AEC-Q200 significant for this resistor?
Compliance with AEC-Q200 indicates that the resistor meets rigorous automotive standards, ensuring reliability and longevity in automotive applications under harsh conditions.
Related links
- Panasonic ERJ-3BW 24 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR024V
- Panasonic ERJ-3BW 5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V
- Panasonic ERJ-8R 6.8 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8RQF6R8V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF10R0V
- Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF4701V
- Panasonic ERJ 120 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1200V
- Panasonic ERJ8EN 12.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF12R7V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1801V
