Panasonic ERJ 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2002V
- RS Stock No.:
- 282-318
- Mfr. Part No.:
- ERJ6ENF2002V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.54
(exc. GST)
$0.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.054 | $0.54 |
| 100 - 240 | $0.051 | $0.51 |
| 250 - 490 | $0.048 | $0.48 |
| 500 + | $0.045 | $0.45 |
*price indicative
- RS Stock No.:
- 282-318
- Mfr. Part No.:
- ERJ6ENF2002V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20000Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 700μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20000Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 700μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 20000Ω Resistance, ±1% Tolerance - ERJ6ENF2002V
This surface mount fixed resistor offers a resistance Value of 20000Ω, making it suitable for a variety of electronic applications. Designed using thick film technology, this component is housed in a Compact 0603 (1608M) package, allowing for efficient space utilisation on printed circuit boards. With a tolerance of ±1%, this resistor is tailored to maintain performance under diverse conditions, with operational temperatures ranging from -55°C to +155°C.
Features & Benefits
• Excellent stability within a wide temperature range
• Compact 0603 package saves board space
• Achieves a tolerance of ±1% for precise performance
• Rated at 0.125W for efficient power handling
• Complies with AEC-Q200 for automotive applications
• Thick film technology ensures robust reliability
• Compact 0603 package saves board space
• Achieves a tolerance of ±1% for precise performance
• Rated at 0.125W for efficient power handling
• Complies with AEC-Q200 for automotive applications
• Thick film technology ensures robust reliability
Applications
• Utilised in automotive electronics for reliable operation
• Employed in precision measurement devices
• Suitable for industrial automation controls
• Used in consumer electronics for enhanced performance
• Implemented in safety-critical
• Employed in precision measurement devices
• Suitable for industrial automation controls
• Used in consumer electronics for enhanced performance
• Implemented in safety-critical
What are the implications of the operating temperature range for this component?
The operating temperature range of -55°C to +155°C enables functionality in both extreme cold and hot environments, making it Ideal for harsh conditions commonly found in automotive and industrial applications.
How do the thick film characteristics enhance durability?
The thick film technology provides robust durability, enabling the resistor to withstand environmental stresses, making it suitable for applications that require long-lasting performance under variable conditions.
In what scenarios would the tolerance level of ±1% be advantageous?
This tolerance level is particularly beneficial in precision electronics and automation applications, ensuring consistent performance and accuracy, which is critical for maintaining the integrity of the overall system.
Related links
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1000V
- Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1001V
- Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2491V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF49R9V
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF10R0V
- Panasonic ERJ 10000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1002V
- Panasonic ERA‑6A 30 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB303V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERA6AEB623V
