Panasonic Precision Thick Film Chip Resistors 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 287-623
- Mfr. Part No.:
- ERJ3EKF2002V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.41
(exc. GST)
$0.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 72,150 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.041 | $0.41 |
*price indicative
- RS Stock No.:
- 287-623
- Mfr. Part No.:
- ERJ3EKF2002V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20000Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20000Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 20000Ω Resistance, 0.1W Power Rating - ERJ3EKF2002V
Features & Benefits
• Manufactured using thick film technology for enhanced performance
• Compact 0603 package suits space-constrained designs
• Maintains a low tolerance of ±1% for accurate values
• Rated for a power of 0.1 W, optimising energy efficiency
• Complies with AEC-Q200 standards suitable for automotive use
Applications
• Integrated into automation systems requiring precision components
• Utilised in signal processing circuits for accurate readings
• Suitable for use in industrial machinery for efficiency
• Ideal for consumer electronics where space is limited
What makes the resistance Value of 20,000Ω suitable for specific applications?
How does the operating temperature range impact usage?
What advantages do thick film technology and low tolerance provide?
How does the Compact 0603 size benefit circuit design?
What are the implications of AEC-Q200 compliance?
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 105000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 127000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
