Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.34

(exc. GST)

$0.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.034$0.34

*price indicative

Packaging Options:
RS Stock No.:
277-861
Mfr. Part No.:
ERJ3EKF1601V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

1600Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

15V, 500V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

Precision Thick Film Chip Resistors

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Length

1.6mm

Width

800μm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 1600Ω Resistance, 0603 Package - ERJ3EKF1601V


This surface mount fixed resistor is designed for high-performance applications within various electronic contexts. Offering a resistance Value of 1600Ω, it utilises thick film technology within a Compact 0603 package. This low tolerance resistor is suitable for environments where precision is paramount, operating effectively within a temperature range of -55°C to +155°C.

Features & Benefits


• Utilises thick film technology for enhanced stability
• Designed for precision in automotive and electronic applications
• Operates at power ratings of up to 0.1 W for versatile use
• Complies with AEC-Q200 standards for automotive reliability
• Features a low tolerance of ±1% for accurate performance
• Suitable for high-temperature environments, ensuring durability

Applications


• Ideal for automotive circuitry requiring precise resistance
• Used in PCB designs that demand Compact components
• Employed in precision instruments for reliable readings
• Commonly integrated into control systems within electronics

What are the temperature limits for safe operation of this component?


It functions effectively across a temperature range of -55°C to +155°C, making it suitable for a variety of environmental conditions.

How does the low tolerance impact the accuracy of circuits?


The low tolerance of ±1% ensures that the resistance measurement remains close to the specified value, which is critical for accuracy in sensitive circuits.

In what scenarios would this component be preferred over other types of resistors?


This resistor is preferred in automotive and precision applications due to its compliance with AEC-Q200 standards and its Ability to perform reliably in high-temperature conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy